- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100101BDBM25SNMB
340100101BDBM25SNMB
Littelfuse/C&K
Conn D-Subminiature SKT 25 POS Solder Bucket ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Solder Bucket ST Panel Mount 25 Terminal 1 Port
Search Keywords: 340100101BDBM25SNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100101BDBM25SNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Bucket3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$142.65
6
$140.67
12
$138.74
21
$138.39
51
$133.26
102 +
$129.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments