- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 23TL604
Littelfuse / C&K
23TL604
Door Interlock Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 23TL604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Type: | Door Interlock |
| Actuator Style: | Plunger |
| Pole Throw Configuration: | DPDT |
| Maximum Current Rating: | 15@250VAC A |
| Terminal Type: | Screw |
| Operating Temperature: | -55 to 150 °C |
| Dimension: | 49.93 x 13 x 66.9 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |