- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.14001.5030000
Littelfuse / C&K
1.14001.5030000
Switch Key N.O. SPST 0.1A 42VAC 42VDC 1VA 3.6N Gull Wing SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 42VAC 42VDC 1VA 3.6N Gull Wing SMD T/R
Search Keywords: 1140015030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1.14001.5030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
750 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Surface Mount
-
Switch Configuration:N.O.
-
Terminal Type:Gull Wing
-
Total Travel:N/A
-
Dimension:12 x 15 x 5.11 mm
-
Actuator Style:Round Button
-
Operating Force:3.6 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is 1.14001.5030000 RoHS compliant?
Yes, 1.14001.5030000 is RoHS compliant.
What is the lead time for 1.14001.5030000?
The standard lead time for 1.14001.5030000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3.28
25
$2.04
100
$1.90
750
$1.79
1,500 +
$1.33
Click for Quote
Log in
to unlock special pricing