- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M2S2CGE2
Littelfuse / C&K
1101M2S2CGE2
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: 1101M2S2CGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:1101M2S2CGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 6.6 x 11.46 mm
Product Guides
+
Frequently Asked Questions
Is 1101M2S2CGE2 RoHS compliant?
Yes, 1101M2S2CGE2 is RoHS compliant.
What is the lead time for 1101M2S2CGE2?
The standard lead time for 1101M2S2CGE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$7.84
1,000
$4.15
1,500
$2.92
2,000 +
$2.86
Click for Quote
Log in
to unlock special pricing