help desk software
Image is representational - see mfr. specs

1101M2S2AV2QE

Littelfuse/C&K

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: 1101M2S2AV2QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    1101M2S2AV2QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Vertical Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    6.6 x 21.9 x 12.7 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.56
25
$2.51
50
$2.46
100
$2.41
500
$2.36
1,000 +
$2.32
Click for Quote
Log in to unlock special pricing