- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1101M1S3WQE2
1101M1S3WQE2
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Slide Switch
Search Keywords: 1101M1S3WQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:1101M1S3WQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@120VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Wire Wrap
-
Dimension:19.56 x 6.6 x 30.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
20
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
40
$5.20
80
$4.97
120
$4.90
280
$4.75
520
$4.56
1,000
$4.44
2,520
$4.32
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments