- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 104-0101-012
104-0101-012
Littelfuse/C&K
Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: 1040101012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:104-0101-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
40
$7.74
80
$7.39
120
$7.18
280
$6.79
520
$6.61
1,000
$6.59
2,520 +
$6.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments