- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- T51D
Available Replacements
RECOMMENDED REPLACEMENT
Linemaster Switch
T51D
Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 40 Milliohms, 2917 [7343 Metric]
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 40 Milliohms, 2917 [7343 Metric]
Search Keywords: T51D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Linemaster Switch |
| Part No: | T51D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T51D discontinued?
Yes, T51D from Linemaster Switch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces T51D?
The recommended replacement for T51D is 974-SM from Linemaster Switch, available from OnlineComponents.com.
Is T51D RoHS compliant?
Yes, T51D is RoHS compliant.
What is the lead time for T51D?
The standard lead time for T51D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.