- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- LSC-805-6
LSC-805-6
Linemaster Switch
Res Variable Resistance Value 10K Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Variable Resistance Value 10K Ohm
Search Keywords: LSC8056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:LSC-805-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Termination Style:Solder Lug11449
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$39.7872
20
$39.2637
200
$38.2569
500 +
$37.3005
Click for Quote
Log in
to unlock special pricing