- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 633-S
633-S
Linemaster Switch
Switch, Foot, SPDT-DB, Clipper, Cast Iron, Blk, Single Stage, Mom, 20A, 125VAC, Screw Term | Linemaster 633-S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Foot, SPDT-DB, Clipper, Cast Iron, Blk, Single Stage, Mom, 20A, 125VAC, Screw Term | Linemaster 633-S
Search Keywords: 633S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:633-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:$8,536,509,035.00
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$125.18
5
$115.84
10
$110.87
15
$106.31
25
$91.30
50 +
$88.87
Click for Quote
Log in
to unlock special pricing