- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFWT1-GY
Description
+
15 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim Weather & Tamper-Resistant GFCI, Monochromatic, back and side wired, wallplate/faceplate sold separately - Gray
Search Keywords: GFWT1GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:GFWT1-GY
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-35 to 66 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$50.60
5
$47.54
10
$45.48
25
$44.22
50
$42.46
100
$40.84
250 +
$39.84
Click for Quote
Log in
to unlock special pricing