- Home ›
- All Products›
- 9878
9878
Leviton
Incandescent lampholder, keyless, porcelain, medium base, 660W - 600V; white.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Incandescent lampholder, keyless, porcelain, medium base, 660W - 600V; white.
Search Keywords: 9878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:9878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$12.76
25
$11.56
50
$11.04
100
$10.72
250
$10.14
500
$9.87
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing