- Home ›
- All Products›
- 9864-LED
Description
+
LED Ceiling Occupancy Sensor Lampholder with 8.7W LED Module, 8.7W-120VAC, 60Hz - White
Search Keywords: 9864LED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:9864-LED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$84.02
5
$74.72
10
$72.41
25
$66.27
50
$65.27
100
$64.29
250 +
$61.87
Click for Quote
Log in
to unlock special pricing