- Home ›
- All Products›
- 8659-V
8659-V
Leviton
15 Amp, 250 Volt, NEMA 6-15R, 2P, 3W, Connector, Straight Blade, Hospital Grade, Grounding, Python - White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Amp, 250 Volt, NEMA 6-15R, 2P, 3W, Connector, Straight Blade, Hospital Grade, Grounding, Python - White
Search Keywords: 8659V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:8659-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$30.33
5
$28.37
10
$27.06
25
$26.25
50
$25.13
100
$24.10
250 +
$23.45
Click for Quote
Log in
to unlock special pricing