- Home ›
- All Products›
- 8259-V
8259-V
Leviton
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Connector, Straight Blade, Hospital Grade, Grounding, Python - White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, Connector, Straight Blade, Hospital Grade, Grounding, Python - White
Search Keywords: 8259V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:8259-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$25.29
5
$23.66
10
$22.57
25
$21.90
50
$21.26
100
$20.10
250 +
$19.56
Click for Quote
Log in
to unlock special pricing