- Home ›
- All Products›
- 8152-8
8152-8
Leviton
Incandescent lampholder, porcelain medium base, 660W-250V, Two 9 in balck and white leads 18AWG AWM TEW 105C 600V plastic, fre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Incandescent lampholder, porcelain medium base, 660W-250V, Two 9 in balck and white leads 18AWG AWM TEW 105C 600V plastic, free ends stripped 3/4 inch, not pulled thru extrusion.
Search Keywords: 81528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:8152-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.39
100
$5.91
250
$5.66
500
$5.42
1,000
$5.28
2,500
$5.14
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing