- Home ›
- All Products›
- 78W74-C
Description
+
Watertight Locking Connector - 30A-125/250V - NEMA L14-30 - 3 Pole - 4 Wire - Locking Connector for Single Inlet - Grounding - Wetguard - Yellow.
Search Keywords: 78W74C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:78W74-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$167.34
5
$162.69
10
$160.47
20
$160.06
50
$154.13
100 +
$150.18
Click for Quote
Log in
to unlock special pricing