- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 7764C
Leviton
7764C
Locking Connector, 50A, 250VDC/600VAC, Non-NEMA, 3P, 4 Wire, Black/White | Leviton 7764C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Locking Connector, 50A, 250VDC/600VAC, Non-NEMA, 3P, 4 Wire, Black/White | Leviton 7764C
Search Keywords: 7764C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:7764C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7764C RoHS compliant?
Yes, 7764C is RoHS compliant.
What is the lead time for 7764C?
The standard lead time for 7764C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$153.39
5
$149.12
10
$147.08
20
$146.71
50
$141.28
100 +
$137.65
Click for Quote
Log in
to unlock special pricing