- Home ›
- All Products›
- 69W77
69W77
Leviton
Single Locking Receptacle, 30A, 600V 3 Phase, 3-Pole, 4-Wire, NEMA L17-30, Back and Side Wired, Corrosion-Resistant Yellow Cov ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Locking Receptacle, 30A, 600V 3 Phase, 3-Pole, 4-Wire, NEMA L17-30, Back and Side Wired, Corrosion-Resistant Yellow Cover - BLACK
Search Keywords: 69W77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:69W77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$165.99
5
$161.37
10
$159.16
20
$158.77
50
$152.88
100 +
$148.96
Click for Quote
Log in
to unlock special pricing