- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 615PV
Description
+
15 Amp, 250 Volt, NEMA 6-15P, 2P, 3W, Plug, Straight Blade , Grounding - YELLOW
Search Keywords: 615PV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:615PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:N/A
-
Termination Method:Solder Cup
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$6.91
25
$6.57
50
$6.42
100
$6.32
250
$6.15
500
$6.07
1,000 +
$6.04
Click for Quote
Log in
to unlock special pricing