- Home ›
- All Products›
- 5410-W
5410-W
Leviton
Appliance switch, feed thru switch rocker; single pole, single throw; 3A-125V AC. White.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Appliance switch, feed thru switch rocker; single pole, single throw; 3A-125V AC. White.
Search Keywords: 5410W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5410-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.16
50
$8.75
100
$8.49
250
$8.03
500
$7.81
1,000 +
$7.71
Click for Quote
Log in
to unlock special pricing