- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5362A-W
Description
+
Conn Power F 3 POS ST Cable Mount 1 Port
Search Keywords: 5362AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5362A-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$7.45
10
$7.30
25
$7.16
50
$7.01
100
$6.87
250 +
$6.74
Click for Quote
Log in
to unlock special pricing