- Home ›
- All Products›
- 5356-VA
5356-VA
Leviton
20 Amp, 125 Volt, NEMA 5-20P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Python Angle - YELLOW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20 Amp, 125 Volt, NEMA 5-20P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Python Angle - YELLOW
Search Keywords: 5356VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5356-VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$22.31
5
$20.87
10
$19.91
25
$19.31
50
$18.75
100
$17.73
250 +
$17.25
Click for Quote
Log in
to unlock special pricing