- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 515CR
Description
+
15 Amp, 125 Volt, NEMA 5-15R, 2Pole, 3Wire, Connector, Straight Blade, Rubber - Black
Search Keywords: 515CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:515CR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$16.54
25
$13.44
50
$12.65
100
$11.58
250
$11.55
500
$11.52
1,000
$11.46
2,500 +
$11.02
Click for Quote
Log in
to unlock special pricing