- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5031
Description
+
Duplex Receptacle Outlet, Commercial Specification Grade, Dual Voltage, Indented Face, 15 Amp, 125/250 Volt, Side Wire, NEMA 5-15R_6-15R, 2-Pole, 3-Wire, Self-Grounding - Brown
Search Keywords: 5031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw3705
-
Maximum Voltage Rating:1253694VAC/2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$10.72
50
$10.24
100
$9.94
250
$9.40
500
$9.15
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing