- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 49886-SH1
Leviton
49886-SH1
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 49886SH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:49886-SH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 49886-SH1 RoHS compliant?
Yes, 49886-SH1 is RoHS compliant.
What is the lead time for 49886-SH1?
The standard lead time for 49886-SH1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$37.69
5
$33.63
10
$33.55
25
$31.68
50
$29.95
100
$29.87
250 +
$28.76
Click for Quote
Log in
to unlock special pricing