- Home ›
- All Products›
- 4980L-VFR
Description
+
Vertical Front and Rear Cable Management, 5" Channel x 80" Long. Black Snap-On Cover.
Search Keywords: 4980LVFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:4980L-VFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$275.04
3
$267.40
5
$266.73
10
$263.74
20 +
$256.71
Click for Quote
Log in
to unlock special pricing