- Home ›
- All Products›
- 3263W-E
Description
+
2 - 1.56" dia Single Receptacle Coverplate with Weather-Resistant Flip Lid BLACK
Search Keywords: 3263WE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:3263W-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$96.63
5
$89.42
10
$86.83
20
$82.07
50
$79.88
100 +
$78.83
Click for Quote
Log in
to unlock special pricing