Image is representational - see manufacturer specifications

Leviton Authorized Distributor

3261W-Y

1 - 1.56" dia Single Receptacle with Weather-Resistant Flip Lid, 1 - Blank Coverplate YELLOW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1 - 1.56" dia Single Receptacle with Weather-Resistant Flip Lid, 1 - Blank Coverplate YELLOW
Search Keywords: 3261WY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Leviton
Part No: 3261W-Y
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3261W-Y RoHS compliant?
Yes, 3261W-Y is RoHS compliant.
What is the lead time for 3261W-Y?
The standard lead time for 3261W-Y is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$95.52
5
$88.39
10
$85.83
20
$81.12
50
$78.96
100 +
$77.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!