- Home ›
- All Products›
- 27W10
27W10
Leviton
20A-250V/ 10A-600V, Non-NEMA, 4P, 5W, Connector, Locking Blade, Industrial Grade, Non-Grounding, Wetguard - YELLOW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A-250V/ 10A-600V, Non-NEMA, 4P, 5W, Connector, Locking Blade, Industrial Grade, Non-Grounding, Wetguard - YELLOW
Search Keywords: 27W10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:27W10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$220.51
5
$214.39
10
$211.45
20
$205.81
50
$203.10
100 +
$197.90
Click for Quote
Log in
to unlock special pricing