- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2713
Description
+
Locking Connector, 30 Amp, 125/250 Volt, Industrial Grade - Black & White
Search Keywords: 2713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:2713
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$80.35
5
$77.81
10
$76.71
20
$75.61
50
$74.16
100 +
$73.07
Click for Quote
Log in
to unlock special pricing