- Home ›
- All Products›
- 26725-406
Description
+
GX24Q-6 Base, 75W-600V, Vertical snap in for 16Ga. panel, for 70W lamp, Body marked with red ink
Search Keywords: 26725406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:26725-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$9.45
25
$7.63
50
$7.52
100
$7.28
250
$6.66
500
$6.56
1,000
$6.47
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing