- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2421
Description
+
20 Amp, 250 Volt 3-Phase, NEMA L15-20P, 3P, 4W, Locking Plug, Industrial Grade, Grounding - BLACK-WHITE
Search Keywords: 2421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:2421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$70.43
5
$45.74
10
$39.21
25
$35.37
50
$34.25
100
$34.08
250 +
$33.91
Click for Quote
Log in
to unlock special pricing