- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16R22-UG
Description
+
Female Receptacle, 90-Degree, 2/0 - 4/0 AWG, Double Set Screw Termination
Search Keywords: 16R22UG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16R22-UG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:N/A
-
Termination Method:Screw3705
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$76.41
5
$68.18
10
$66.15
25
$60.71
50
$60.56
100
$59.09
250 +
$56.82
Click for Quote
Log in
to unlock special pricing