- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 16D31-UR
Description
+
Female Plug, #2 - 2/0 AWG, Double Set Screw Termination
Search Keywords: 16D31UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:16D31-UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:300 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$51.17
5
$45.66
10
$44.30
25
$43.01
50
$40.66
100
$39.57
250 +
$39.05
Click for Quote
Log in
to unlock special pricing