- Home ›
- All Products›
- 13654-EXS
Description
+
T-8 to T-5 Bi-Pin Adaptor, Standard Fluorescent Lampholder, Short Adaptor, Slide-On, Lamp-Lock, 120W-600V, Quickwire 18AWG Solid or Str Tinned - White
Search Keywords: 13654EXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:13654-EXS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$5.34
50
$4.31
100
$4.11
250
$3.99
500
$3.76
1,000
$3.66
2,500
$3.60
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing