- Home ›
- All Products›
- 13653-WP
Description
+
660W-600V, Medium Base, T8-T12 Bi-Pin, Linear Fluorescent Lampholder, Low Profile, Snap-In or Slide-ON for 22-25 Ga. Panel, Lamp-Lock, , Quickwire 18AWG Solid, With Panel Locator Post, white.
Search Keywords: 13653WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:13653-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.81
250
$2.60
500
$2.49
1,000
$2.38
2,500
$2.32
5,000
$2.26
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing