- Home ›
- All Products›
- 1241-LGY
Leviton
1241-LGY
15A 120 277V SP TGL SW LEA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 120 277V SP TGL SW LEA
Search Keywords: 1241LGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:1241-LGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1241-LGY RoHS compliant?
Yes, 1241-LGY is RoHS compliant.
What is the lead time for 1241-LGY?
The standard lead time for 1241-LGY is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$10.53
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing