- Home ›
- All Products›
- 10097-10
10097-10
Leviton
Switch Pull Chain,Single Pole On-Off, 1A-125V T, 3A-125V, 1A-250V, Appliance, Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pull Chain,Single Pole On-Off, 1A-125V T, 3A-125V, 1A-250V, Appliance, Nickel
Search Keywords: 1009710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:10097-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$8.85
25
$8.00
50
$7.63
100
$7.40
250
$6.98
500
$6.79
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing