- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FGG.4B.713.DN
LEMO
FGG.4B.713.DN
LEMO Cable Collet for ø 12.1mm to 13.5mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 12.1mm to 13.5mm Cable Diameter Range
Search Keywords: FGG4B713DN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | LEMO |
| Part No: | FGG.4B.713.DN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is FGG.4B.713.DN RoHS compliant?
Yes, FGG.4B.713.DN is RoHS compliant.
What is the lead time for FGG.4B.713.DN?
The standard lead time for FGG.4B.713.DN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.28
25
$16.76
50
$16.28
100
$14.12
250
$13.75
500 +
$13.57
Click for Quote
Log in
to unlock special pricing