- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FGG.4B.712.DN
LEMO
FGG.4B.712.DN
LEMO Cable Collet for ø 10.6mm to 12mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 10.6mm to 12mm Cable Diameter Range
Search Keywords: FGG4B712DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FGG.4B.712.DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is FGG.4B.712.DN RoHS compliant?
Yes, FGG.4B.712.DN is RoHS compliant.
What is the lead time for FGG.4B.712.DN?
The standard lead time for FGG.4B.712.DN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.28
25
$16.76
50
$16.28
100
$14.12
250
$13.75
500 +
$13.57
Click for Quote
Log in
to unlock special pricing