- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FGG.3B.792.DN
LEMO
FGG.3B.792.DN
LEMO Cable Collet for ø 7.7mm to 9.2mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 7.7mm to 9.2mm Cable Diameter Range
Search Keywords: FGG3B792DN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | LEMO |
| Part No: | FGG.3B.792.DN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FGG.3B.792.DN RoHS compliant?
Yes, FGG.3B.792.DN is RoHS compliant.
What is the lead time for FGG.3B.792.DN?
The standard lead time for FGG.3B.792.DN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
10
$12.15
30
$11.55
50
$11.03
100
$9.45
250
$8.93
500
$7.80
1,000 +
$7.45
Click for Quote
Log in
to unlock special pricing