- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FGG.2K.785.DNS
LEMO
FGG.2K.785.DNS
LEMO Cable Collet for ø 8.1mm to 8.5mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 8.1mm to 8.5mm Cable Diameter Range
Search Keywords: FGG2K785DNS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | LEMO |
| Part No: | FGG.2K.785.DNS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FGG.2K.785.DNS RoHS compliant?
Yes, FGG.2K.785.DNS is RoHS compliant.
What is the lead time for FGG.2K.785.DNS?
The standard lead time for FGG.2K.785.DNS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
10
$7.71
30
$6.14
100
$5.18
250
$4.96
500
$4.26
1,000
$4.01
2,500
$3.91
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing