- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FGG.2K.780.DNS
LEMO
FGG.2K.780.DNS
LEMO Cable Collet for ø 7.6mm to 8mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 7.6mm to 8mm Cable Diameter Range
Search Keywords: FGG2K780DNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FGG.2K.780.DNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is FGG.2K.780.DNS RoHS compliant?
Yes, FGG.2K.780.DNS is RoHS compliant.
What is the lead time for FGG.2K.780.DNS?
The standard lead time for FGG.2K.780.DNS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
10
$7.71
30
$6.14
100
$5.18
250
$4.96
500
$4.26
1,000
$4.01
2,500
$3.91
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing