- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFC.00.729.CN
LEMO
FFC.00.729.CN
LEMO Cable Collet for ø 2.8mm to 3.1mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 2.8mm to 3.1mm Cable Diameter Range
Search Keywords: FFC00729CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FFC.00.729.CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FFC.00.729.CN RoHS compliant?
Yes, FFC.00.729.CN is RoHS compliant.
What is the lead time for FFC.00.729.CN?
The standard lead time for FFC.00.729.CN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$3.36
100
$2.95
250
$2.82
500
$2.43
1,000
$2.25
2,500
$2.19
5,000
$2.10
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing