- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.3S.772.CN
LEMO
FFA.3S.772.CN
LEMO Cable Collet for ø 5.8mm to 7.2mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 5.8mm to 7.2mm Cable Diameter Range
Search Keywords: FFA3S772CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FFA.3S.772.CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FFA.3S.772.CN RoHS compliant?
Yes, FFA.3S.772.CN is RoHS compliant.
What is the lead time for FFA.3S.772.CN?
The standard lead time for FFA.3S.772.CN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$8.81
30
$7.02
100
$5.91
250
$5.66
500
$4.86
1,000
$4.59
2,500
$4.47
5,000 +
$4.33
Click for Quote
Log in
to unlock special pricing