- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.3E.745.CNS
LEMO
FFA.3E.745.CNS
LEMO Cable Collet for ø 4.1mm to 4.5mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 4.1mm to 4.5mm Cable Diameter Range
Search Keywords: FFA3E745CNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FFA.3E.745.CNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FFA.3E.745.CNS RoHS compliant?
Yes, FFA.3E.745.CNS is RoHS compliant.
What is the lead time for FFA.3E.745.CNS?
The standard lead time for FFA.3E.745.CNS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$8.98
30
$7.17
100
$6.03
250
$5.53
500
$4.97
1,000
$4.68
2,500
$4.56
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing