- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.2S.742.CN
LEMO
FFA.2S.742.CN
LEMO Cable Collet for ø 3.2mm to 4.2mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 3.2mm to 4.2mm Cable Diameter Range
Search Keywords: FFA2S742CN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | LEMO |
| Part No: | FFA.2S.742.CN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FFA.2S.742.CN RoHS compliant?
Yes, FFA.2S.742.CN is RoHS compliant.
What is the lead time for FFA.2S.742.CN?
The standard lead time for FFA.2S.742.CN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
10
$6.77
30
$5.41
100
$4.55
250
$4.36
500
$3.75
1,000
$3.53
2,500
$3.44
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing