- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.2E.760.CNS
LEMO
FFA.2E.760.CNS
LEMO Cable Collet for ø 5.6mm to 6mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 5.6mm to 6mm Cable Diameter Range
Search Keywords: FFA2E760CNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FFA.2E.760.CNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FFA.2E.760.CNS RoHS compliant?
Yes, FFA.2E.760.CNS is RoHS compliant.
What is the lead time for FFA.2E.760.CNS?
The standard lead time for FFA.2E.760.CNS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$6.62
30
$5.27
100
$4.43
250
$4.30
500
$3.66
1,000
$3.44
2,500
$3.35
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing