- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.1S.757.CN
LEMO
FFA.1S.757.CN
LEMO Cable Collet for ø 5.2mm to 5.7mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 5.2mm to 5.7mm Cable Diameter Range
Search Keywords: FFA1S757CN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | LEMO |
| Part No: | FFA.1S.757.CN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FFA.1S.757.CN RoHS compliant?
Yes, FFA.1S.757.CN is RoHS compliant.
What is the lead time for FFA.1S.757.CN?
The standard lead time for FFA.1S.757.CN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.52
100
$3.09
250
$2.96
500
$2.54
1,000
$2.36
2,500
$2.29
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing